Add To Favorites
Product Overview
Digi-Key Part Number Z1673-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

D6F-05N2-000

Description SENSOR GAS FLOW TYPE 0-5LTR METL
Expanded Description Gas Flow Sensor 0 ~ 1.32 GPM (0 ~ 5 LPM) Rc 1/4", 0.25" (6.35mm) Aluminum
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MEMS Flow Sensors
Other Related Documents How to Read Date Codes
Product Training Modules MEMS Flow Sensors
Medical Solutions
Design Resources Development Tool Selector
Featured Product MEMS Flow Sensors
Online Catalog D6F-01/02/05
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D6F
Part Status Active
Sensing Range 0 ~ 1.32 GPM (0 ~ 5 LPM)
Flow Sensor Type Gas
Voltage - Input 10.8 V ~ 26.4 V
Port Size Rc 1/4", 0.25" (6.35mm)
Switch Function/Rating -
Material - Body Aluminum
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
  • FS15LF - Cynergy 3 | 725-1070-ND DigiKey Electronics
  • FS15LF
  • Cynergy 3
  • SWITCH LO FLOW REED N/O 15MM DIA
  • Unit Price 24.31000
  • 725-1070-ND
Additional Resources
Standard Package ? 1
Other Names D6F05N2000
Z1673

07:22:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.13000 163.13
5 145.00800 725.04
10 135.94500 1,359.45
25 131.41360 3,285.34
50 126.88200 6,344.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback