Add To Favorites
Product Overview
Digi-Key Part Number Z2717-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

D6F-03A3-000

Description MASSFLOW SENSOR 0-3 LPM
Expanded Description Air Flow Sensor 0 ~ 0.79 GPM (0 ~ 3 LPM) Thermoplastic resin / Aluminum alloy
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D6F-03A3-000
Other Related Documents How to Read Date Codes
Product Training Modules MEMS Flow Sensors
Medical Solutions
Design Resources Development Tool Selector
Sensor Selector
Featured Product MEMS Flow Sensors
Online Catalog D6F-03A3-000
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D6F
Part Status Active
Sensing Range 0 ~ 0.79 GPM (0 ~ 3 LPM)
Flow Sensor Type Air
Voltage - Input 10.8 V ~ 26.4 V
Port Size -
Switch Function/Rating -
Material - Body Thermoplastic resin / Aluminum alloy
Operating Temperature 0°C ~ 50°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D6F-03A3-0000
D6F03A3000
D6F03A30000
Z2717

00:18:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 183.88000 183.88
5 172.39000 861.95
10 166.64300 1,666.43
25 160.89680 4,022.42
50 158.02360 7,901.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback