Add To Favorites
Product Overview
Digi-Key Part Number A98831-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

1534611-2

Description CONN T-BRANCH M-M MINUS KEYED
Expanded Description Adapter, Male Pin (1) to Male Pins (2) Connector Minus
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1534611
SOLARLOK Interconnection Catalog
Product Training Modules Solar Energy & SOLARLOK
RoHS Information 1534611-2 Statement of Compliance
RoHS 2 Statement
3D Model 1534611-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Part Status Active
Type Adapter, Male Pin (1) to Male Pins (2)
Coded, Keyed Minus
Features -
 
Additional Resources
Standard Package ? 20
Other Names 1534611-2-ND
A98831
D51912-000

03:24:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.53000 13.53
10 12.30000 123.00
50 11.07000 553.50
100 10.45500 1,045.50
250 9.53252 2,383.13
500 8.91750 4,458.75
1,000 8.17950 8,179.50
2,500 7.99500 19,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback