• Obsolete item.
Product Overview
Digi-Key Part Number Z2732-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D4NS-3BF

Description SWITCH SAFETY DPST 3A 240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D4NS Series Datasheet
Other Related Documents D4NS Series Certificates
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series D4NS
Packaging ? Bulk ?
Part Status Obsolete
Circuit DPST-NC
Switch Function On-Off
Current Rating 3A (AC)
Actuator Type Panel Disconnect
Voltage Rating - AC 240V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Screw Terminal
Operating Force, Torque 3059gf
Release Force 1530gf
Pretravel 0.248" (6.3mm)
Differential Travel -
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Overtravel -
Operating Position -
Electrical Life 500,000 Cycles
Mechanical Life 1,000,000 Cycles
Operating Temperature -30°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 11027-0007
D4NS3BF
Z2732

19:47:23 1/16/2017

Send Feedback