• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number D4GL-2DFA-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D4GL-2DFA-A

Description SWITCH SAFETY DPST 750MA 240V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D4GL Series
PCN Obsolescence/ EOL D4GL Series Apr/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series D4GL
Packaging ? Bulk ?
Part Status Obsolete
Circuit DPST-NC + DPST-NC
Switch Function On-Off
Current Rating 750mA (AC)
Actuator Type Panel Disconnect
Voltage Rating - AC 240V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Screw Terminal
Operating Force, Torque 4079gf
Release Force 1530gf
Pretravel 0.394" (10.0mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Differential Travel -
Features LED Indicator
Overtravel -
Operating Position -
Mechanical Life 1,000,000 Cycles
Electrical Life 150,000 Cycles
Operating Temperature -10°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 11020-1010
D4GL2DFAA

20:03:53 2/22/2017

Send Feedback