|
Keywords: ? 





Product Index > Connectors, Interconnects > Circular Connectors > Amphenol Aerospace Operations D38999/26WG39PN

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberAD38999/26WG39PN-ND
Price BreakUnit PriceExtended Price
171.6900071.69
563.03000315.15
1054.64000546.40
2551.146001,278.65
Quantity Available Supplier Direct Ship : 229
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26WG39PN

DescriptionCONN PLUG 39POS STRAIGHT W/PINS
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MIL-DTL-38999 Series III Catalog
Featured Product MIL-DTL-38999 TV, Series III
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

SeriesMilitary, MIL-DTL-38999 Series III, Tri-Start™
Packaging ? Bulk ? 
Connector TypePlug, Male Pins
Number of Positions39
Shell Size - Insert21-39
Shell Size, MILG
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Fastening TypeThreaded
OrientationN (Normal)
Ingress ProtectionEnvironment Resistant
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
Contact FinishGold
FeaturesShielded
Contact Finish Thickness50µin (1.27µm)
Current Rating7.5A, 13A
Voltage - Rated600VAC, 850VDC
Operating Temperature175°C
Mating Products
AD38999/24WG39SN-ND - CONN RCPT 39POS JAM NUT W/SCKT
AD38999/20WG39SN-ND - CONN RCPT 39POS WALL MNT W/SCKT
Associated Product
APC1405-ND - CONN CABLE CLAMP SZ 21 OLIVE
APC1433-ND - CONN CABLE CLAMP SZ 21 OLIVE
APC1322-ND - CONN CABLE CLAMP SZ 21 OLIVE
APC1395-ND - CONN CABLE CLAMP SZ 21 OLIVE
Tooling
616329-ND - TOOL POSITIONER M22520/7-04
616333-ND - TOOL POSITIONER M22520/7-08
615726-ND - CRIMP POSITIONER M22520/2-10
ATML 0805B-ND - TOOL INSERT TWZR M81969/8-05 B
ATML 0806B-ND - TOOL REM TWZR M81969/8-06 B
ATML 0807B-ND - TOOL INSERT TWZR M81969/8-07 B
ATML 0808B-ND - TOOL REM TWZR M81969/8-08 B
615711-ND - TOOL TURRET HEAD FOR 615708
Other NamesAD38999/26WG39PN
D38999/26WG39PN-ND
D3899926WG39PN

12:58:13 7/5/2015