|
Product Index > Connectors, Interconnects > Circular Connectors - Housings > TE Connectivity D38999/24FJ61BN

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberDD38999/24FJ61BN-ND
Price BreakUnit PriceExtended Price
175.8200075.82
1071.36300713.63
5064.673003,233.65
10061.104706,110.47
25059.3206814,830.17
50057.9826028,991.30
Quantity Available
Manufacturer

Manufacturer Part Number

D38999/24FJ61BN

DescriptionCONN HSG RCPT JAM NUT 61POS SKT
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DTS Series, MIL-DTL-38999 Datasheet
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors - Housings

SeriesMilitary, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ? 
Connector TypeReceptacle for Female Contacts
Number of Positions61
Shell Size - Insert25-61
Shell Size, MILJ
Contact TypeCrimp
Contact Size20
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Fastening TypeThreaded
OrientationN (Normal)
Shell Material, FinishAluminum, Nickel Plated
Ingress ProtectionEnvironment Resistant
FeaturesShielded
NoteContacts Not Provided
Mating Products
DD38999/26FJ61PN-LC-ND - CONN HSG PLUG STRGHT 61POS PIN
DD38999/26FJ61PN-ND - CONN PLUG 61POS STRGHT W/PINS
DD38999/26FJ61AN-ND - CONN HSG PLUG STRGHT 61POS PIN
Other NamesD3899924FJ61BN
DD38999/24FJ61BN

6:36:37 1/29/2015