Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SD38999/20WH35SA-ND
Quantity Available Supplier Direct Ship : 75
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/20WH35SA

Description CONN RCPT 100POS WALL MNT W/SCKT
Expanded Description 100 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL H
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -65°C ~ 175°C
 
Tooling
Additional Resources
Standard Package ? 1
Other Names SD38999/20WH35SA

06:56:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.62000 83.62
10 78.70400 787.04
25 76.24440 1,906.11
50 71.32560 3,566.28
100 67.39030 6,739.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback