Add To Favorites
Product Overview
Digi-Key Part Number 1200-1174-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

D38999/20WG35PN

Description CONN RCPT 79POS WALL MNT W/PINS
Expanded Description 79 Position Circular Connector Receptacle, Male Pins Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Military, MIL-DTL-38999 Series III, KJA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL G
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating -
Contact Finish Thickness 50µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Mating Products
Tooling
Additional Resources
Standard Package ? 1
Other Names 113021-0449
1200-1174
1200-1174-MIL
D38999/20WG35PNPG
D38999/20WG35PNPG-ND
ID38999/20WG35PN
ID38999/20WG35PN-ND

10:00:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.78000 66.78
10 62.85000 628.50
25 60.88560 1,522.14
50 56.95740 2,847.87
100 53.81500 5,381.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback