• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ID38999/20WB98SA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D38999/20WB98SA

Description CONN RCPT 6POS WALL MNT W/SCKT
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SD38999/20WB98SA-ND D38999/20WB98SA Souriau Connection Technology Bag 223 Supplier Direct Ship   ?  59.60000 1
DD38999/20WB98SA-ND D38999/20WB98SA TE Connectivity Deutsch Connectors Bulk ? 138 Supplier Direct Ship   ?  72.36000 1
AD38999/20WB98SA-ND D38999/20WB98SA Amphenol Aerospace Operations Bulk ? 52 Supplier Direct Ship   ?  78.54000 1
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Military, MIL-DTL-38999 Series III, KJA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL B
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness 50µin (1.27µm)
Current Rating -
Voltage - Rated -
Operating Temperature -65°C ~ 175°C
 
Mating Products
Tooling
Additional Resources
Standard Package ? 1
Other Names ID38999/20WB98SA

09:20:09 1/16/2017

Send Feedback