Add To Favorites
Product Overview
Digi-Key Part Number 381-2638-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

D2E133-AM47-94

Description FAN BLWR CENT 171X215MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D2E133-AM47-94
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Online Catalog D2E133 Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series D2E133
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular - 171mm L x 180mm H (133mm Dia)
Width 215mm
Air Flow 353.0 CFM (9.99m³/min)
Static Pressure 0.401 in H2O (100.0 Pa)
Bearing Type Ball
Fan Type Blower, Centrifugal
Features -
Noise -
Power (Watts) 200W
RPM 1800 RPM
Termination 4 Wire Leads
Ingress Protection IP44
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals -
Weight 7.8 lbs (3.5kg)
Current Rating 0.880A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2638

07:35:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 291.62000 291.62
10 246.75800 2,467.58
25 224.32520 5,608.13
50 194.41500 9,720.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback