|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity AMP Connectors 557260-1

All prices are in US dollars.
Digi-Key Part NumberA109297-ND
Price BreakUnit PriceExtended Price
118.9200018.92
1016.51700165.17
5014.39900719.95
10012.705001,270.50
25011.858002,964.50
50011.603965,801.98
1,00011.0109611,010.96
Quantity Available Digi-Key Stock: 185
Can ship immediately
Manufacturer

Manufacturer Part Number

557260-1

DescriptionINSERT RJ45 MAGJACK TO PCB
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
557260-1 TE Connectivity AMP Connectors | A109297-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 557260 Drawing
Product Photos 557260-1
Featured Product TE Connectivity - Modular Jack
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesACO
StyleModular
Exterior Type (Adapter End)Modular Jack With Magnetics (RJ45)
Interior Type (Adapter End)PCB
Exterior Housing Material-
Interior Housing Material-
Exterior Housing ColorAlmond
Interior Housing Color-
Exterior Contact Material-
Interior Contact Material-
Exterior Contact Finish-
Interior Contact Finish-
Operating Temperature-
RatingsCat5e
Specifications10 Base-T
FeaturesFaceplate Included
Exterior Contact Finish Thickness-
Interior Contact Finish Thickness-
Other NamesA109297
D21470-000

17:08:58 7/28/2015