Add To Favorites
Product Overview
Digi-Key Part Number 1003-1082-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

D110551

Description JACKPOST ASSY 6PCS
Expanded Description Jackscrew Socket For D-Sub Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Online Catalog D-Sub Jackscrews
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Connectors
Features Hardware Included
Length - Threaded Portion Below Head 0.220" (5.59mm)
Thread Size 4-40 Socket, 4-40 Screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1082
110551-0000
1105510000

11:24:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 5.18400 51.84
100 4.32000 432.00
250 3.78000 945.00
500 3.67200 1,836.00
1,000 3.13200 3,132.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback