|
Keywords: ? 





Product Index > Programmers, Development Systems > Evaluation Boards - Embedded - MCU, DSP > TPK America LLC D102-0102

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number1176-1021-ND
Price BreakUnit PriceExtended Price
12,000.000002,000.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

D102-0102

DescriptionDEV KIT 10 NIMBLE SVC/FUSN 10/BB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
D102-0102 TPK America LLC | 1176-1021-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NIMble Embedded Touch Computer
Product Photos D102-0102
Featured Product NIMble™ 10" Embedded Touch Computer
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Embedded - MCU, DSP

SeriesOMAP™
Board TypeSingle Board Computer
TypeMPU
Core ProcessorARM® Cortex®-A8
Operating SystemAndroid, Linux
PlatformNIMble™ Embedded Touch Computer
For Use With/Related ProductsFusion™ Touch Display, OMAP3530
Mounting TypeFixed
ContentsBoard(s), LCD, Power Supply
Other Names1176-1021
D1020102

13:36:17 5/29/2015