Add To Favorites
Product Overview
Digi-Key Part Number 609-1479-ND
Quantity Available 9,808
Can ship immediately
Manufacturer

Manufacturer Part Number

D09P24A4GV00LF

Description CONN D-SUB PLUG 9POS VERT SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Delta D
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 609-1479

23:51:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.26700 22.67
25 2.12840 53.21
50 2.03580 101.79
100 1.94330 194.33
250 1.75828 439.57
500 1.61946 809.73
1,000 1.38810 1,388.10
2,500 1.29556 3,238.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback