Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A109307TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D-SCE-2.4-50-S1-9

Description HEATSHK 2.4MM ID 50MM PRESCORE
Expanded Description White Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series D-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 0.09" x 1.90" (2.4mm x 48.3mm)
Color White
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Additional Resources
Standard Package ? 1,000
Other Names 7-1200629-7
A109307
A109307-ND
A109307TR
D14966-000

03:05:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.81345 813.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback