Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > D-SCE-1K-38-50-S1-4

All prices are in US dollars.
Digi-Key Part NumberD-SCE-1K-38-50-S1-4-ND
Price BreakUnit PriceExtended Price
14.010004.01
103.8490038.49
253.5280088.20
503.36780168.39
1003.20740320.74
2502.80648701.62
5002.726301,363.15
1,0002.325372,325.37
2,5002.165005,412.49
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

D-SCE-1K-38-50-S1-4

DescriptionHEAT SHRINK SLEEVE MARKER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-SCE
D-SCE Tech Data
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesD-SCE, Raychem Cable
Packaging1000 per Pkg
Label TypeHeat Shrinkable
Label Size1.50" x 1.97" (38.1mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 135°C
Dynamic CatalogD-SCE Series
Other Names129501-000
6-1197916-1
DSCE1K3850S14

5:16:39 5/12/2013 - Help With This Screen