Product Overview
Digi-Key Part Number A109306TB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D-SCE-18-50-9

Description HEATSHK 19.0MM ID 50MM L WH
Expanded Description White Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series D-SCE
Packaging ? Tape & Box (TB) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.90" (19.1mm x 48.3mm)
Color White
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Additional Resources
Standard Package ? 250
Other Names 424992-000
8-1198130-9
A109306
A109306-ND
A109306TB

02:25:40 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A109306CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
  • Unit Price: 3.24000
Send Feedback