Add To Favorites
Product Overview
Digi-Key Part Number A101227-ND
Quantity Available 4,860
Can ship immediately
Manufacturer

Manufacturer Part Number

650075-000

Description CONN SPLICE 16-20 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue, Blue Stripe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MiniSeal Crimp Splices
D-436-36/7/8 Drawing
PCN Design/Specification D-200-yy, D-436-yy Marking 20/Feb/2014
Online Catalog MiniSeal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series MiniSeal
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Blue Stripe
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A101227
D-436-37
D-436-37-ND
D43637

01:07:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.52300 25.23
25 2.31320 57.83
50 2.20800 110.40
100 2.10290 210.29
250 1.97144 492.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback