Add To Favorites
Product Overview
Digi-Key Part Number 108961-000-ND
Quantity Available 3,306
Can ship immediately
Manufacturer

Manufacturer Part Number

108961-000

Description CONN SPLICE 10-12 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D-406-00xx
PCN Design/Specification D-406-00xx Drawing 28/Jul/2014
Online Catalog Dura-Seal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Dura-Seal
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Yellow
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names D-406-0003
D4060003
D4060003-ND

19:19:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.88800 8.88
25 0.83560 20.89
50 0.80080 40.04
100 0.76590 76.59
250 0.69632 174.08
500 0.62668 313.34
1,000 0.55704 557.04
2,500 0.50482 1,262.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback