Add To Favorites
Product Overview
Digi-Key Part Number A101188-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

225107-000

Description SOLDER SLEEVE WIRE SPLICE
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.280" (7.11mm), 0.300" (7.62mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D-1744-01/ 2/ 3/ 4 Spec Drawing
Online Catalog D-1744 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve D-1744
Part Status Active
Type Wire to Wire
Diameter 0.280" (7.11mm), 0.300" (7.62mm)
Length 1.180" (29.97mm)
Color Blue, Transparent
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A101188
D-1744-04
D174404

20:03:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.50300 35.03
25 3.21120 80.28
50 3.06540 153.27
100 2.91940 291.94
250 2.55444 638.61
500 2.48146 1,240.73
1,000 2.37198 2,371.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback