Add To Favorites
Product Overview
Digi-Key Part Number A101222-ND
Quantity Available 367
Can ship immediately
Manufacturer

Manufacturer Part Number

750648-000

Description SOLDERSLEEVE WIRE SPLICE .200"
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.180" (4.57mm), 0.200" (5.08mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D-1744-01/ 2/ 3/ 4 Spec Drawing
Online Catalog D-1744 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.180" (4.57mm), 0.200" (5.08mm)
Length 1.165" (29.59mm)
Color Blue, Transparent
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A101222
D-1744-03
D-1744-03-ND
D174403

16:48:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
10 4.02500 40.25
25 3.68920 92.23
50 3.52140 176.07
100 3.35380 335.38
250 2.93456 733.64
500 2.85074 1,425.37
1,000 2.43151 2,431.51
2,500 2.26382 5,659.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback