Add To Favorites
Product Overview
Digi-Key Part Number A101221-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

371176-000

Description SOLDERSLEEVE WIRE SPLICE .125"
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.110" (2.8mm), 0.125" (3.1mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D-1744-01/ 2/ 3/ 4 Spec Drawing
Online Catalog D-1744 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.110" (2.8mm), 0.125" (3.1mm)
Length 1.187" (30.15mm)
Color Blue, Transparent
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A101221
D-1744-02
D-1744-02-ND
D174402

02:08:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.81900 38.19
25 3.50080 87.52
50 3.34160 167.08
100 3.18240 318.24
250 2.78460 696.15
500 2.70504 1,352.52
1,000 2.30724 2,307.24
2,500 2.14812 5,370.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback