Add To Favorites
Product Overview
Digi-Key Part Number 641-1030-6-ND
Quantity Available 42,208
Can ship immediately
Manufacturer

Manufacturer Part Number

CZRU52C5V6

Description DIODE ZENER 5.6V 150MW 0603
Expanded Description Zener Diode 5.6V 150mW ±5% Surface Mount 0603/SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRU52C2-39
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Zener Diode
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 100nA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRU52C5V6-HF-ND CZRU52C5V6-HF Comchip Technology Tape & Reel (TR) ? 0
0.06256 4,000  Non-Stock ?
CZRUR52C5V6-HF-ND CZRUR52C5V6-HF Comchip Technology Tape & Reel (TR) ? 0
0.05235 4,000  Non-Stock ?
CZRUR52C5V6-ND CZRUR52C5V6 Comchip Technology Tape & Reel (TR) ? 16,000 - Factory Stock ?
0.07400 4,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1030-6

12:08:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34300 3.43
25 0.26680 6.67
100 0.20200 20.20
250 0.14292 35.73
500 0.11434 57.17
1,000 0.08765 87.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1030-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.07400
  • Cut Tape (CT) ? : 641-1030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,208 - Immediate
  • Unit Price: 0.48000
Send Feedback