Add To Favorites
Product Overview
Digi-Key Part Number 641-1022-1-ND
Quantity Available 28,778
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

CZRU52C2V7

Description DIODE ZENER 2.7V 150MW 0603
Expanded Description Zener Diode 150mW ±5% Surface Mount 0603/SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRU52C2-39
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Zener Diode
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 83 Ohm
Current - Reverse Leakage @ Vr 75µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRU52C2V7-HF-ND CZRU52C2V7-HF Comchip Technology Tape & Reel (TR) ? 12,000 - Factory Stock ?
0.06256 4,000  Non-Stock ?
CZRUR52C2V7-HF-ND CZRUR52C2V7-HF Comchip Technology Tape & Reel (TR) ? 0
0.05235 4,000  Non-Stock ?
CZRUR52C2V7-ND CZRUR52C2V7 Comchip Technology Tape & Reel (TR) ? 0
0.08400 4,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1022-1

07:07:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38900 3.89
25 0.30280 7.57
100 0.22930 22.93
250 0.16224 40.56
500 0.12978 64.89
1,000 0.09950 99.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1022-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 0.08400
  • Digi-Reel® ? : 641-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,778 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback