Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CY8CTST200-24LQXI

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number428-2956-ND
Price BreakUnit PriceExtended Price
13.210003.21
252.7708069.27
1002.62500262.50
2502.18752546.88
Quantity Available Digi-Key Stock: 485
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8CTST200-24LQXI

DescriptionIC MCU 32K FLASH 24UQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 32K FLASH 24UQFN | CY8CTST200-24LQXI | 428-2956-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY8CTxx20x,200(A)
Product Photos 24-WQFN
Product Change Notification Obsolescence Notificiation 15/Apr/2011
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesTrueTouch™
PackagingTray
ApplicationsTouchscreen Controller
Core ProcessorM8C
Program Memory TypeFLASH (32 kB)
Controller SeriesCY8CT
RAM Size2K x 8
InterfaceI²C, SPI, UART/USART, USB
Number of I /O20
Voltage - Supply1.8V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-WQFN Exposed Pad
Supplier Device Package24-QFN Exposed Pad (4x4)
For Use With770-1000-ND - ISP 4PORT FOR CYPRESS PSOC MCU
Other Names428-2956
Possible Substitute

21:32:24 6/19/2013 - Help With This Screen