Add To Favorites
Product Overview
Digi-Key Part Number CY8CMBR2110-24LQXI-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8CMBR2110-24LQXI

Description IC MBR 10 BUTTON 10 LED 32QFN
Expanded Description Capacitive Touch Buttons 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series CapSense® Express™
Packaging ? Tray ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 10
LED Driver Channels Up to 10
Interface I²C
Resolution -
Voltage - Supply 1.71 V ~ 5.5 V
Current - Supply 3.4mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names CY8CMBR211024LQXI

17:32:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.70000 27.00
25 2.43000 60.75
100 2.21400 221.40
250 1.99800 499.50
980 1.62000 1,587.60
1,470 1.51200 2,222.64
2,940 1.43640 4,223.02
5,390 1.38240 7,451.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback