Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > CY8C3865LTI-059

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCY8C3865LTI-059-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY8C3865LTI-059

DescriptionIC MCU 8BIT 32KB FLASH 48QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC MCU 8BIT 32KB FLASH 48QFN | CY8C3865LTI-059 | CY8C3865LTI-059-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY8C38 Family PSoC-3
Product Photos 48-QFN
Standard Package90
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesPSOC® 3 CY8C38xx
PackagingTray
Core Processor8051
Core Size8-Bit
Speed67MHz
ConnectivityEBI/EMI, I²C, LIN, SPI, UART/USART
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
Number of I /O25
Program Memory Size32KB (32K x 8)
Program Memory TypeFLASH
EEPROM Size1K x 8
RAM Size4K x 8
Voltage - Supply (Vcc/Vdd)1.71 V ~ 5.5 V
Data ConvertersA/D 2x20b, D/A 4x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case48-VFQFN Exposed Pad

22:28:02 5/22/2013 - Help With This Screen