Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CY8C20496A-24LQXI

All prices are in US dollars.
Digi-Key Part NumberCY8C20496A-24LQXI-ND
Price BreakUnit PriceExtended Price
13.480003.48
253.0020075.05
1002.84400284.40
2502.37000592.50
5002.291001,145.50
7502.212001,659.00
1,0002.133002,133.00
2,5002.054005,135.00
5,0002.0145010,072.50
Quantity Available Digi-Key Stock: 363
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20496A-24LQXI

DescriptionMCU 16K FLASH 2K SRAM 32UQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MCU 16K FLASH 2K SRAM 32UQFN | CY8C20496A-24LQXI | CY8C20496A-24LQXI-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY8C20336H/446H
Product Photos 32-UQFN
Featured Product Cypress CapSense™
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesCapSense® Controllers
PackagingTray
ApplicationsCapacitive Sensing
Core ProcessorM8C
Program Memory TypeFLASH (16 kB)
Controller SeriesCY8C20xx6A
RAM Size2K x 8
InterfaceI²C, SPI, USB
Number of I /O28
Voltage - Supply1.71 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-UFQFN Exposed Pad
Supplier Device Package32-QFN Exposed Pad (5x5)
Dynamic CatalogCapSense® Controllers
For Use With770-1000-ND - ISP 4PORT FOR CYPRESS PSOC MCU
Other NamesCY8C20496A24LQXI

19:43:32 5/25/2013 - Help With This Screen