Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CY8C20336H-24LQXI

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCY8C20336H-24LQXI-ND
Price BreakUnit PriceExtended Price
13.540003.54
253.0592076.48
1002.89800289.80
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20336H-24LQXI

DescriptionIC PSOC CAPSENSE 24MHZ 24HUQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PSOC CAPSENSE 24MHZ 24HUQFN | CY8C20336H-24LQXI | CY8C20336H-24LQXI-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY8C20336H/446H
Product Photos 24-UQFN
Featured Product Cypress CapSense™
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesCapSense® Controllers
PackagingTray
ApplicationsCapacitive Sensing
Core ProcessorM8C
Program Memory TypeFLASH (8 kB)
Controller SeriesCY8C20xx6
RAM Size1K x 8
InterfaceI²C, SPI
Number of I /O20
Voltage - Supply1.71 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-UFQFN Exposed Pad
Supplier Device Package24-QFN Exposed Pad (4x4)
Associated ProductP14793CT-ND - MOTOR VIBRATE DC 1.3V 9500RPM

8:21:02 6/19/2013 - Help With This Screen