Add To Favorites
Product Overview
Digi-Key Part Number CY8C20236A-24LKXI-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20236A-24LKXI

Description MCU 8K FLASH 1K SRAM 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (8 kB)
Controller Series CY8C20xx6A
RAM Size 1K x 8
Interface I²C, SPI
Number of I/O 13
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 490
Other Names CY8C20236A24LKXI

23:59:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.27300 22.73
25 2.04520 51.13
100 1.86350 186.35
490 1.68165 824.01
980 1.36350 1,336.23
1,470 1.27260 1,870.72
2,940 1.21200 3,563.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20236A-24LKXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.21200
Send Feedback