Add To Favorites
Product Overview
Digi-Key Part Number CY7C68053-56BAXI-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C68053-56BAXI

Description IC MCU MOBL-USB 56VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CY7C68053
Design Resources Development Tool Selector
PCN Assembly/Origin GSMC Manufacture Merger 15/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL-USB™
Packaging ? Tray ?
Part Status Active
Applications USB Microcontroller
Core Processor 8051
Program Memory Type ROMless
Controller Series CY7C680xx
RAM Size 16K x 8
Interface I²C, USB
Number of I/O 56
Voltage - Supply 1.71 V ~ 1.89 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-VFBGA (5x5)
 
Additional Resources
Standard Package ? 490
Other Names CY7C6805356BAXI

00:43:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.35000 16.35
10 14.86800 148.68
25 13.75280 343.82
100 12.63780 1,263.78
490 11.52269 5,646.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C68053-56BAXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.91200
Send Feedback