Add To Favorites
Product Overview
Digi-Key Part Number CY7C68033-56LTXC-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C68033-56LTXC

Description IC USB CTLR NAND NX2LP 56QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C68033/34
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-USB NX2LP-Flex™
Packaging ? Tray ?
Part Status Active
Controller Type NAND Flash - USB
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN-EP (8x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names CY7C6803356LTXC

05:55:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.68000 17.68
10 16.07400 160.74
25 14.86840 371.71
100 13.66290 1,366.29
260 12.45735 3,238.91
520 11.65365 6,059.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback