All prices are in US dollars.
Digi-Key Part Number 428-1627-ND
Price Break Unit Price Extended Price
1 10.81000 10.81
10 9.82800 98.28
25 9.09080 227.27
100 8.35380 835.38
390 7.61669 2,970.51
780 6.78132 5,289.43
1,170 6.55200 7,665.84
Quantity Available Digi-Key Stock: 1,312
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

CY7C68013A-56PVXC

Description IC MCU USB PERIPH HI SPD 56SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY7C6801(3,4,5,6)A
Product Photos 56-TFSOP (0.240", 6.10mm Width)
PCN Design/Specification Copper Palladium Wire Update 16/Dec/2014
PCN Assembly/Origin Qualification Test Site 13/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 390
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers - Application Specific

Series EZ-USB FX2LP™
Packaging ? Tube?
Applications USB Microcontroller
Core Processor 8051
Program Memory Type ROMless
Controller Series CY7C680xx
RAM Size 16K x 8
Interface I²C, USB, USART
Number of I/O 24
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Online Catalog EZ-USB FX2LP™
For Use With
CY4611B-ND - KIT USB TO ATA REFERENCE DESIGN
428-1677-ND - KIT DEVELOPMENT EZ-USB FX2LP
Other Names 428-1627
CY7C68013A56PVXC
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CY7C68013A56PVXCT-ND CY7C68013A-56PVXCT Cypress Semiconductor Corp Tape & Reel (TR)? 0
6.55200 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 24LC64-I/SN - Microchip Technology | 24LC64-I/SN-ND DigiKey Electronics
  • 24LC64-I/SN
  • Microchip Technology
  • IC EEPROM 64KBIT 400KHZ 8SOIC
  • Unit Price 0.38000
  • 24LC64T-I/SN - Microchip Technology | 24LC64T-I/SNCT-ND DigiKey Electronics
  • 24LC64T-I/SN
  • Microchip Technology
  • IC EEPROM 64KBIT 400KHZ 8SOIC
  • Unit Price 0.38000
  • SML-LXT0805GW-TR - Lumex Opto/Components Inc. | 67-1553-1-ND DigiKey Electronics
  • SML-LXT0805GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED 0805 SMD
  • Unit Price 0.47000

12:08:52 7/1/2016