Add To Favorites
Product Overview
Digi-Key Part Number 428-2264-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C68013A-56BAXC

Description IC MCU USB PERIPH HI SPD 56VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CY7C6801(3,4,5,6)A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EZ-USB FX2LP™
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-USB FX2LP™
Packaging ? Tray ?
Part Status Active
Applications USB Microcontroller
Core Processor 8051
Program Memory Type ROMless
Controller Series CY7C680xx
RAM Size 16K x 8
Interface I²C, USB, USART
Number of I/O 24
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-VFBGA (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 428-2264
CY7C68013A-56BAXC-ND
CY7C68013A56BAXC
Q2748398

07:01:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.12000 101.20
25 9.36120 234.03
100 8.60200 860.20
250 7.84300 1,960.75
980 6.98280 6,843.14
1,470 6.72980 9,892.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C68013A-56BAXCT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.47680
Send Feedback