Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CY7C64345-32LQXC

All prices are in US dollars.
Digi-Key Part Number428-2887-ND
Price BreakUnit PriceExtended Price
13.430003.43
252.9640074.10
1002.80800280.80
2502.34000585.00
5002.262001,131.00
7502.184001,638.00
1,0002.106002,106.00
2,5002.028005,070.00
5,0001.989009,945.00
Quantity Available Digi-Key Stock: 1,457
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C64345-32LQXC

DescriptionIC MCU USB ENCORE CONTROL 32UQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU USB ENCORE CONTROL 32UQFN | CY7C64345-32LQXC | 428-2887-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY7C643(1x,4x,5x)
Product Photos 32-UQFN
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesenCoRe™ V
PackagingTray
ApplicationsUSB Microcontroller
Core ProcessorM8C
Program Memory TypeFLASH (16 kB)
Controller SeriesCY7C643xx
RAM Size1K x 8
InterfaceI²C, SPI, USB
Number of I /O25
Voltage - Supply3 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case32-UFQFN Exposed Pad
Supplier Device Package32-QFN Exposed Pad (5x5)
Dynamic CatalogenCoRe™ V
For Use With770-1000-ND - ISP 4PORT FOR CYPRESS PSOC MCU
Other Names428-2887
CY7C6434532LQXC

1:35:51 6/19/2013 - Help With This Screen