Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CY7C63743C-QXC

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number428-2255-5-ND
Price BreakUnit PriceExtended Price
1,6501.782002,940.30
Quantity Available Digi-Key Stock: 192
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C63743C-QXC

DescriptionIC MCU 8K LS USB/PS-2 24-QSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 8K LS USB/PS-2 24-QSOP | CY7C63743C-QXC | 428-2255-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CY7C63722C,23C,43C
Product Photos 24-QSOP Pkg
Standard Package55
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesenCoRe™
PackagingTube
ApplicationsUSB Microcontroller
Core ProcessorM8B
Program Memory TypeOTP (8 kB)
Controller SeriesCY7C637xx
RAM Size256 x 8
InterfacePS/2, USB
Number of I /O16
Voltage - Supply3.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case24-SSOP (0.154", 3.90mm Width)
Supplier Device Package24-QSOP
Other Names428-2255-5
CY7C63743C-QXC-ND

11:19:53 5/23/2013 - Help With This Screen