Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - LED Drivers > CY3268

All prices are in US dollars.
Digi-Key Part Number428-2882-ND
Price BreakUnit PriceExtended Price
166.5000066.50
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

CY3268

DescriptionKIT STARTER POWERPSOC LIGHTING
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT STARTER POWERPSOC LIGHTING | CY3268 | 428-2882-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PowerPSoC Product Overview
CY3268 Quick Start Guide
CY3268 Starter Kit Guide
CY3268 Release Notes
Product Photos CY3268 top
CY3268 bottom
Design Resources CY3268 Board Design Files
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - LED Drivers
SeriesPowerPSoC®
Current - Output / Channel1A
Outputs and Type4, Non-Isolated
Voltage - Output32V
FeaturesDimmable, I²C Interface
Voltage - Input32V
Supplied ContentsBoard, Power Supply, Software
Utilized IC / PartCY8CLEDxx
Dynamic CatalogPowerPSoC Evaluation Board CY3268
Associated ProductCY8CLED04-68LTXIT-ND - IC MCU 16K FLASH 1K SRAM 68VQFN
CY8CLED02-16SXIT-ND - IC MCU 4K FLASH 256B SRAM 16SOIC
428-2970-ND - IC MCU 16K FLASH 1K SRAM 68VQFN
428-2969-ND - IC MCU 16K FLASH 1K SRAM 56VQFN
428-2968-ND - IC MCU 16K FLASH 1K SRAM 56VQFN
428-2967-ND - IC MCU 16K FLASH 1K SRAM 56VQFN
428-2966-ND - IC MCU 16K FLASH 1K SRAM 56VQFN
428-2951-5-ND - IC MCU 4K FLASH 256B 16-SOIC
428-2925-ND - IC POWERPSOC 3CH 1A 56VQFN
428-2924-ND - IC POWERPSOC 3CH 1A 56VQFN
More...
Other Names428-2882

23:08:37 6/18/2013 - Help With This Screen