Add To Favorites
Product Overview
Digi-Key Part Number 1954381-2-ND
Quantity Available 371
Can ship immediately
Manufacturer

Manufacturer Part Number

1954381-2

Description SOLAR GROUNDING CLIP 10-12AWG
Expanded Description Grounding Clip Connector 10 ~ 12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok SolKlip
Part Status Active
Type Grounding Clip
Coded, Keyed -
Features 10 ~ 12 AWG
 
Additional Resources
Standard Package ? 100
Other Names 19543812
CX4649-000
CX4649-000-ND

19:32:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 5.13
10 4.92000 49.20
25 4.51000 112.75
50 4.30500 215.25
100 4.10000 410.00
250 3.58752 896.88
500 3.48500 1,742.50
1,000 2.97250 2,972.50
2,500 2.76750 6,918.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback