Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CX13B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CX13B

Description SURFACE FLAT DISK PROBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series CX
Part Status Active
Type Thermistor
Usage Surface
Tip - Type Contact, Flat Disk
Plug Type Bipolar
Probe Temperature Range -40 ~ 300°F (-40 ~ 150°C)
Cable Length 15.748" (400.00mm)
Cable Insulation Poly-Vinyl Chloride (PVC)
Plug Color -
Probe Length 3.150" (80.00mm)
Probe Material -
 
Additional Resources
Standard Package ? 1

01:16:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.95000 19.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback