Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > CWT-9003

All prices are in US dollars.
Digi-Key Part NumberCWT9003-ND
Price BreakUnit PriceExtended Price
10.820000.82
100.725007.25
250.6824017.06
500.6538032.69
1000.6255062.55
2500.56860142.15
5000.51174255.87
1,0000.45488454.88
2,5000.412241,030.59
Quantity Available Digi-Key Stock: 1,462
Can ship immediately
Manufacturer

Manufacturer Part Number

CWT-9003

DescriptionSOLDER SLEEVE .180" DIA BLUE
RoHS StatusRoHS non-compliant
 

QuantityItem Number Customer Reference
SOLDER SLEEVE .180" DIA BLUE | CWT-9003 | CWT9003-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-900x Drawing
Product Photos 114163-000
Catalog Drawings CWT-9003
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT, Raychem Cable
TypeWire to Wire
Diameter0.180" (4.5mm)
Length1.655" (42.04mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Splice
Other Names114163-000
CWT9003

22:45:58 6/19/2013 - Help With This Screen