Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > CWT-9002

All prices are in US dollars.
Digi-Key Part NumberCWT9002-ND
Price BreakUnit PriceExtended Price
10.770000.77
100.676006.76
250.6364015.91
500.6100030.50
1000.5834058.34
2500.53040132.60
5000.47736238.68
1,0000.42432424.32
2,5000.38454961.35
Quantity Available Digi-Key Stock: 3,888
Can ship immediately
Manufacturer

Manufacturer Part Number

CWT-9002

DescriptionSOLDER SLEEVE .105" DIA RED
RoHS StatusRoHS non-compliant
 

QuantityItem Number Customer Reference
SOLDER SLEEVE .105" DIA RED | CWT-9002 | CWT9002-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-900x Drawing
Product Photos 470037-000
Catalog Drawings CWT-9002
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT, Raychem Cable
TypeWire to Wire
Diameter0.105" (2.7mm)
Length1.655" (42.04mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Splice
Other Names470037-000
CWT9002

5:36:38 5/12/2013 - Help With This Screen