Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > CWT-9001

All prices are in US dollars.
Digi-Key Part NumberCWT9001-ND
Price BreakUnit PriceExtended Price
10.770000.77
100.679006.79
250.6392015.98
500.6124030.62
1000.5859058.59
2500.53260133.15
5000.47934239.67
1,0000.42608426.08
2,5000.38614965.34
Quantity Available Digi-Key Stock: 4,795
Can ship immediately
Manufacturer

Manufacturer Part Number

CWT-9001

DescriptionSOLDER SLEEVE .065" DIA CLEAR
RoHS StatusRoHS non-compliant
 

QuantityItem Number Customer Reference
SOLDER SLEEVE .065" DIA CLEAR | CWT-9001 | CWT9001-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-900x Drawing
Product Photos CWT-9001
Catalog Drawings CWT-9001
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT, Raychem Cable
TypeWire to Wire
Diameter0.065" (1.65mm)
Length1.025" (26.0mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Splice
Other Names054955-000
CWT9001

5:36:27 5/12/2013 - Help With This Screen