Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CWF1A103F3380-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CWF1A103F3380

Description NTC THERMISTOR 10K OHM 1% PROBE
Expanded Description NTC Thermistor 10k Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CWF Series Datasheet
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series CWF1
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance -
B0/50 -
B25/50 3380K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Probe
 
Additional Resources
Standard Package ? 100

12:24:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.61814 1,309.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback