Add To Favorites
Product Overview
Digi-Key Part Number CW8500-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

CW8500

Description NO-CLEAN TACKY FLUX W/SYRINGE
Expanded Description Flux - No Clean Tacky Solder Syringe, 0.12oz (3.5g)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets CW8500 No-Clean Tacky Flux
MSDS Material Safety Datasheet CW8500, CW8510 MSDS
Featured Product CircuitWorks® No-Clean Tacky Flux
Online Catalog CW8500 CircuitWorks® No-Clean Tacky Flux
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series CircuitWorks®
Part Status Active
Type Flux - No Clean Tacky Solder
Form Syringe, 3.5g (0.12 oz)
Shipping Info -
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12

23:32:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 21.45
5 21.02200 105.11
10 20.16300 201.63
25 17.16000 429.00
50 15.44400 772.20
100 14.58600 1,458.60
500 12.87000 6,435.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback