Add To Favorites
Product Overview
Digi-Key Part Number CW8400-ND
Quantity Available 1,482
Can ship immediately
Manufacturer

Manufacturer Part Number

CW8400

Description FLUX DISPENSING PEN LEAD-FREE
Expanded Description Flux - No Clean Lead Free Pen, 0.32oz (9g)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CW8400
Product Training Modules Circuit Works Product Overview
MSDS Material Safety Datasheet CW8400 MSDS
Online Catalog CW8400 CircuitWorks® Flux Dispensing Pen
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series CircuitWorks®
Part Status Active
Type Flux - No Clean Lead Free
Package / Case Pen, 0.32oz (9g)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
  • 760089 - Multicore | 82-145-ND DigiKey Electronics
  • 760089
  • Multicore
  • MFR301 FLUX PENS (RMA) 10ML
  • Unit Price 13.45000
  • 82-145-ND
  • 386844 - Multicore | 82-117-ND DigiKey Electronics
  • 386844
  • Multicore
  • 63/37 400 2% .015DIA/28SWG
  • Unit Price 20.51000
  • 82-117-ND
  • 423 - MG Chemicals | 473-1060-ND DigiKey Electronics
  • 423
  • MG Chemicals
  • DESOLDER BRAID FOR SMT .025" 5'
  • Unit Price 3.42000
  • 473-1060-ND
Additional Resources
Standard Package ? 12

07:32:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 14.28
5 13.99000 69.95
10 13.41900 134.19
25 11.42000 285.50
50 10.27800 513.90
100 9.70700 970.70
500 8.56500 4,282.50
1,000 7.99400 7,994.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback