Add To Favorites
Product Overview
Digi-Key Part Number CW8300-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

CW8300

Description DISPENSING PEN FLUX .32OZ
Expanded Description Flux - Organic Water-Soluble - Liquid Pen, 0.32oz (9g)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets CW8300 Water Soluble Flux Pen
Product Training Modules Circuit Works Product Overview
MSDS Material Safety Datasheet CW8300 MSDS
Online Catalog CW8300 CircuitWorks® Water Soluble Flux Dispensing Pen
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series CircuitWorks®
Part Status Active
Type Flux - Organic Water-Soluble - Liquid
Form Pen, 9g (0.32 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12

22:54:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.53000 12.53
5 12.27400 61.37
10 11.77400 117.74
25 10.02000 250.50
50 9.01800 450.90
100 8.51700 851.70
500 7.51500 3,757.50
1,000 7.01400 7,014.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback