Add To Favorites
Product Overview
Digi-Key Part Number 744-1208-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CW-0500-1000

Description OSC VCO 500-1000MHZ SMD .5X.5"
Expanded Description Center Frequency 750MHz Voltage Controlled Oscillator 0.5 ~ 18 V 7 ±3 dBm -5 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 500 ~ 1000MHz
Frequency - Center 750MHz
Voltage - Supply 12V
Tuning Voltage (VDC) 0.5 ~ 18 V
2nd Harmonic, Typ (dBc) -5
Icc Max 20mA
Kvco (MHz/V) 2
Power (dBm) 7 ±3
Phase Noise Typ (dBc/Hz) -104
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1208
CVCO55CW05001000

02:54:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.17000 27.17
5 25.93600 129.68
10 23.46500 234.65
25 22.23000 555.75
50 20.99500 1,049.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback