Add To Favorites
Product Overview
Digi-Key Part Number 744-1205-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CW-0250-0450

Description OSC VCO 250-450MHZ SMD .5X.5"
Expanded Description Center Frequency 350MHz Voltage Controlled Oscillator 0.3 ~ 4.7 V 0 ±3.5 dBm -15 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 250 ~ 450MHz
Frequency - Center 350MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3 ~ 4.7 V
2nd Harmonic, Typ (dBc) -15
Icc Max 12mA
Kvco (MHz/V) 3
Power (dBm) 0 ±3.5
Phase Noise Typ (dBc/Hz) -96
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
Additional Resources
Standard Package ? 5
Other Names 744-1205
CVCO55CW02500450

21:01:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.73000 26.73
5 25.51600 127.58
10 23.08500 230.85
25 21.87000 546.75
50 20.65500 1,032.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback