Add To Favorites
Product Overview
Digi-Key Part Number 744-1174-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CL-0490-0540

Description OSC VCO 490-540MHZ SMD .5X.5"
Expanded Description Center Frequency 515MHz Voltage Controlled Oscillator 0.3 ~ 4.7 V 3 ±3 dBm -12 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 490 ~ 540MHz
Frequency - Center 515MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3 ~ 4.7 V
2nd Harmonic, Typ (dBc) -12
Icc Max 25mA
Kvco (MHz/V) 0.5
Power (dBm) 3 ±3
Phase Noise Typ (dBc/Hz) -108
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
Additional Resources
Standard Package ? 5
Other Names 744-1174
CVCO55CL04900540

07:43:17 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.31000 24.31
5 23.20600 116.03
10 20.99500 209.95
25 19.89000 497.25
50 18.78500 939.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback